VCC Candelabra Screw Indicator Light, 145 V, 1500h
- RS Stock No.:
- 889-6981
- Mfr. Part No.:
- 6S6/145V-10PK
- Brand:
- VCC
Discontinued
- RS Stock No.:
- 889-6981
- Mfr. Part No.:
- 6S6/145V-10PK
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Voltage Rating | 145 V | |
| Lamp Base | Candelabra Screw | |
| Diameter | 19.1mm | |
| Lamp Size | S6 | |
| Length | 47.6 mm | |
| Luminosity | 3 mscp | |
| Life Hours | 1500h | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Voltage Rating 145 V | ||
Lamp Base Candelabra Screw | ||
Diameter 19.1mm | ||
Lamp Size S6 | ||
Length 47.6 mm | ||
Luminosity 3 mscp | ||
Life Hours 1500h | ||
Non Compliant
- COO (Country of Origin):
- JP
VCC Screw Mount Incandescent Lamps
VCC screw mount incandescent lamps suitable for use in a variety of applications including illuminated switches and indicators.
Long service life
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
