VCC Telephone Slide Filament Indicator Lamp, Clear, 120 V, 25 mA, 5000h
- RS Stock No.:
- 889-6931
- Mfr. Part No.:
- 120PSB-
- Brand:
- VCC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 889-6931
- Mfr. Part No.:
- 120PSB-
- Brand:
- VCC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | VCC | |
Voltage Rating | 120 V | |
Lamp Base | Telephone Slide | |
Current Rating | 25 mA | |
Diameter | 7mm | |
Lamp Size | T2 | |
Length | 28.3 mm | |
Lens Colour | Clear | |
Luminosity | 1200 mscp | |
Life Hours | 5000h | |
Select all | ||
---|---|---|
Brand VCC | ||
Voltage Rating 120 V | ||
Lamp Base Telephone Slide | ||
Current Rating 25 mA | ||
Diameter 7mm | ||
Lamp Size T2 | ||
Length 28.3 mm | ||
Lens Colour Clear | ||
Luminosity 1200 mscp | ||
Life Hours 5000h | ||
Non Compliant
- COO (Country of Origin):
- KR
BT No.2 Telephone Slide
An RS Pro range of T-2 telephone slide filament indicators, specifically intended for illumination in confined spaces, for example, meters and switches.
Features and Benefits
High-quality light
Long lifespan, average life expectancy: 2000 hours
Durable and efficient light source