60 W Sylvania Lamp, B22, 230 → 240 V Colored

RS Stock No.:
885-0783
Mfr. Part No.:
23866
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Wattage

60 W

Voltage Rating

230 → 240 V

Lamp Base

B22

Diameter

64mm

Length

140 mm

Life Hours

2000

COO (Country of Origin):
CN

Sylvania Decorative Vintage incandescent ST64 Lamp


This Sylvania decorative filament lamp is reminiscent of vintage style lighting. The bulb is fully dimmable to give that sought after warm incandescent glow. Wherever you decide to use it, this decorative filament bulb emits a warm glow of light and can be used with a dimmer switch to create mood lighting.

Colour temperature 1900K
Dimmable
60W nominal
Luminous flux 150 lumens
Technology incandescent
Instant full light