RS PRO E10 Indicator Light, Clear, 5.2 V, 500 mA, 15h
- RS Stock No.:
- 655-9249
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 655-9249
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 5.2 V | |
| Lamp Base | E10 | |
| Current Rating | 500 mA | |
| Diameter | 9.3mm | |
| Lamp Size | T9 | |
| Length | 31 mm | |
| Lens Colour | Clear | |
| Luminosity | 48 lm | |
| Life Hours | 15h | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 5.2 V | ||
Lamp Base E10 | ||
Current Rating 500 mA | ||
Diameter 9.3mm | ||
Lamp Size T9 | ||
Length 31 mm | ||
Lens Colour Clear | ||
Luminosity 48 lm | ||
Life Hours 15h | ||
- COO (Country of Origin):
- KR
E10 Tungsten Halogen MES
MES tungsten halogen filament lamps suitable for use with many popular torches and handlamps
Super-high brightness
Super-high brightness

