RS PRO P13.5s Indicator Light, Clear, 2.4 V, 835 mA, 15h
- RS Stock No.:
- 655-9148
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 655-9148
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 2.4 V | |
| Lamp Base | P13.5s | |
| Current Rating | 835 mA | |
| Diameter | 11.3mm | |
| Lamp Size | B3 1/2 | |
| Length | 29 mm | |
| Lens Colour | Clear | |
| Luminosity | 19 lm | |
| Life Hours | 15h | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 2.4 V | ||
Lamp Base P13.5s | ||
Current Rating 835 mA | ||
Diameter 11.3mm | ||
Lamp Size B3 1/2 | ||
Length 29 mm | ||
Lens Colour Clear | ||
Luminosity 19 lm | ||
Life Hours 15h | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- KR
P13.5s Olive Prefocus Krypton
General purpose torch lamp
Olive shape B3 - 11mm Glass
P13.5s prefocus base
Krypton gas filled
High brightness alternative to vacuum types
P13.5s prefocus base
Krypton gas filled
High brightness alternative to vacuum types

