RS PRO P13.5s Indicator Light, Clear, 3.6 V, 500 mA, 30h

RS Stock No.:
655-9031
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

3.6 V

Lamp Base

P13.5s

Current Rating

500 mA

Diameter

11.3mm

Lamp Size

B3 1/2

Length

29 mm

Lens Colour

Clear

Luminosity

17 lm

Life Hours

30h

COO (Country of Origin):
KR

P13.5s Olive Prefocus Vacuum


General purpose torch lamp

Olive shape B3 1/2 - 11mm glass
P13.5s prefocus base
Vacuum