Recently searched
    Better World

    Schneider Electric BA7S Indicator Light, 60 V

    Schneider Electric
    RS Stock No.:
    181-2621
    Mfr. Part No.:
    DL1GA060
    Brand:
    Schneider Electric
    View all Incandescent Light Bulbs
    10 In stock for delivery within 1 working days
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each (In a Box of 10)

    £3.549

    (exc. VAT)

    £4.259

    (inc. VAT)

    UnitsPer unitPer Box*
    10 +£3.549£35.49
    *price indicative

    Better World

    We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that are better for the environment. Each product is tagged with a Better World badge. – click here to read more.

    RS Stock No.:
    181-2621
    Mfr. Part No.:
    DL1GA060
    Brand:
    Schneider Electric

    Legislation and Compliance

    COO (Country of Origin):
    FR

    Product Details

    Incandescent bulb for illuminated push-button


    Colour: clear

    Wattage: 1.2 W

    Bulb Base: BA 7s

    Rated Supply Voltage: 60 V


    Specifications

    AttributeValue
    Wattage1.2 W
    Voltage Rating60 V
    Lamp BaseBA7S
    Better World ProductYes
    Better World VerificationGreen Premium

    10 In stock for delivery within 1 working days
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each (In a Box of 10)

    £3.549

    (exc. VAT)

    £4.259

    (inc. VAT)

    UnitsPer unitPer Box*
    10 +£3.549£35.49
    *price indicative

    Better World

    We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that are better for the environment. Each product is tagged with a Better World badge. – click here to read more.