RS PRO Telephone Slide Indicator Light, Clear, 12 V, 100 mA, 2000h
- RS Stock No.:
- 589-480
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 589-480
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 12 V | |
| Lamp Base | Telephone Slide | |
| Current Rating | 100 mA | |
| Diameter | 7mm | |
| Lamp Size | BT No.2 | |
| Length | 43 mm | |
| Lens Colour | Clear | |
| Luminosity | 3 lm | |
| Life Hours | 2000h | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 12 V | ||
Lamp Base Telephone Slide | ||
Current Rating 100 mA | ||
Diameter 7mm | ||
Lamp Size BT No.2 | ||
Length 43 mm | ||
Lens Colour Clear | ||
Luminosity 3 lm | ||
Life Hours 2000h | ||
- COO (Country of Origin):
- KR
BT No.2 Telephone Slide
An RS Pro range of T-2 telephone slide filament indicators, specifically intended for illumination in confined spaces, for example, meters and switches.
Features and Benefits
High-quality light
Long lifespan, average life expectancy: 2000 hours
Durable and efficient light source

