- RS Stock No.:
- 567-761
- Mfr. Part No.:
- 31831
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 567-761
- Mfr. Part No.:
- 31831
- Brand:
- GE
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
GLS Pygmy Lamps
A selection of pygmy lamps for use where space is limited.
Note
The Rough Service pygmy lamp is for use in areas of high vibration and mechanical shock
Bulb 240V SBC 15W
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230 V ac |
Wattage | 15 W |
Lamp Base | B15d |
Diameter | 29mm |
Length | 67 mm |
Lens Colour | Clear |
- RS Stock No.:
- 567-761
- Mfr. Part No.:
- 31831
- Brand:
- GE