Molex GLS Incandescent Light Bulb, Clear, 120 V
- RS Stock No.:
- 477-653
- Mfr. Part No.:
- 1301110023
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£271.78
(exc. VAT)
£326.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £271.78 | £135.89 |
*price indicative
- RS Stock No.:
- 477-653
- Mfr. Part No.:
- 1301110023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Voltage Rating | 120 V | |
Wattage | 150 W | |
Lamp Size | 2.43 m | |
Lens Colour | Clear | |
Select all | ||
---|---|---|
Brand Molex | ||
Voltage Rating 120 V | ||
Wattage 150 W | ||
Lamp Size 2.43 m | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MX
The TE Connectivity pro-yellow stringlight is an exceptional lighting solution designed to bring warmth and illumination to any space. Its robust design features a powerful 150W incandescent bulb, making it ideal for both indoor and outdoor use. Whether you're lighting up a festive celebration or enhancing your garden ambiance, this stringlight combines functionality with aesthetic appeal. The setup includes ten sockets with protective guards, ensuring safety and durability while providing a stunning visual display. Engineered to be rain-tight, it stands up to the elements, making it perfect for varied environments while maintaining a beautiful glow. With an overall length of 30.48m, it offers flexible installation options for any layout. Delight in the impressive lumens output that transforms spaces, creating inviting atmospheres for gatherings or quiet evenings outdoors.
Includes ten protective sockets, enhancing safety
Rain-tight design suitable for outdoor use
Overall length of 30.48m allows for versatile placement
Powerful incandescent bulb provides brilliant illumination
Designed for general-duty applications, ideal for various settings
Cord materials ensure durability and long-lasting performance
Stylish polypropylene guard compliments the overall aesthetic
Rain-tight design suitable for outdoor use
Overall length of 30.48m allows for versatile placement
Powerful incandescent bulb provides brilliant illumination
Designed for general-duty applications, ideal for various settings
Cord materials ensure durability and long-lasting performance
Stylish polypropylene guard compliments the overall aesthetic