Bailey Electric & Electronics bv BA9s Indicator Light, 60 V ac/dc, 15 mA, 30000h

Subtotal (1 pack of 10 units)*

£45.69

(exc. VAT)

£54.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£45.69£4.569

*price indicative

RS Stock No.:
296-834
Mfr. Part No.:
LB2401C60W
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Voltage Rating

60 V ac/dc

Wattage

0.9 W

Lamp Base

BA9s

Current Rating

15 mA

Diameter

10mm

Lamp Size

T10

Life Hours

30000h

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv miniature single LED Ba9s tube offers a sustainable alternative to traditional miniature and signaling lamps, now available in LED.

Lamp power 0.9 W
Lamp voltage 60 V
Luminous flux 5 lm