Milwaukee 3/8 in 12V, 2Ah Cordless Impact Wrench Cordless

RS Stock No.:
269-6415
Mfr. Part No.:
4933464614
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Voltage Rating

12V

Drive Size

3/8 in

Corded/Cordless

Cordless

Impact Rate

1100 ipm, 2100 ipm, 3200 ipm

Maximum Torque - Releasing

339Nm

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

339Nm

Brushless Motor

Yes

Plug Type

Cordless

Number of Batteries Supplied

1

Battery Capacity

2Ah, 6Ah

Speed

1200 rpm, 1800 rpm, 2700 rpm

Weight

1.1kg

Vibration

10.26m/s²

Model Number

M12 FIW38-622X

COO (Country of Origin):
CN

Milwaukee M12 FIW38-622X Impact Wrench, 12V Voltage Rating, Brushless Motor - 4933464614


This cordless impact wrench is designed for professionals needing power and control in a compact tool. Weighing only 1.1kg, it offers a 12V drive size and features a brushless motor for improved efficiency. With a maximum torque of 339Nm, it excels in fastening and loosening applications across various engineering tasks.

Features & Benefits


• Brushless motor enhances power and compactness
• ⅜″ anvil with friction ring for fast socket changes
• Four drive modes for precise control during use
• Advanced intelligence system protects against overload
• Portable design allows access in tight spaces
• Superior battery technology ensures longer run time

Applications


• Effective for mechanical setups requiring high torque
• Used for tasks needing quick fastening in confined areas

What advantages does the brushless motor provide over brushed options?


The brushless motor ensures higher efficiency, increased power output, and a longer service life with reduced maintenance needs. This results in enhanced battery performance and overall tool longevity.

How does the tool's compact size benefit users in practical applications?


Its lightweight and compact design allows for manoeuvrability in tight and confined spaces, making it easier to work in areas that larger tools cannot reach, enhancing overall productivity.

What is the significance of having different impact rates in this tool?


Multiple impact rates (1100, 2100, and 3200 ipm) enable users to adjust the tool's performance for various applications, providing better control during high-torque tasks or delicate jobs requiring precision.

How does the REDLINK PLUS™ intelligence system improve usability?


The system facilitates optimal tool and battery usage by preventing overheating and over-discharging, ensuring consistent performance under varying loads while extending the life of the batteries.

What types of battery packs are compatible with this impact wrench?


It works seamlessly with all MILWAUKEE® M12™ batteries, allowing flexibility and convenience for users who may already have existing battery packs in their toolkit.