Milwaukee 1/4 in 12V Cordless Body Only Impact Wrench
- RS Stock No.:
- 238-2571
- Mfr. Part No.:
- M12FIR14LR-0
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-2571
- Mfr. Part No.:
- M12FIR14LR-0
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Voltage Rating | 12V | |
| Drive Size | 1/4 in | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Maximum Torque - Releasing | 54Nm | |
| Maximum Torque - Fastening | 54Nm | |
| Number of Batteries Supplied | 0 | |
| Model Number | M12 FIR14LR | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Voltage Rating 12V | ||
Drive Size 1/4 in | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Maximum Torque - Releasing 54Nm | ||
Maximum Torque - Fastening 54Nm | ||
Number of Batteries Supplied 0 | ||
Model Number M12 FIR14LR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Milwaukee fuel long reach ratchet bare 1/4'' having the maximum torque upto 54 Nm and 250 rpm's, this tool is the ideal fastening solution for automotive mechanics, maintenance and repair professionals. Also its operating supply voltage is 12 V. Battery type is Li-ion. Its is having no load speed 0 - 250 rpm. The industry leading fuel technology combined with a reinforced mechanism and investment cast steel yoke housing provides greater durability for the professional user.
Extended reach ratchet adding additional 82 mm of length for access into tight spaces
Variable speed trigger provides ultimate control of the tool
Premium rubber overbold withstands corrosive materials and provides increased comfort when in use
On board fuel gauge and LED light
Variable speed trigger provides ultimate control of the tool
Premium rubber overbold withstands corrosive materials and provides increased comfort when in use
On board fuel gauge and LED light

