Bosch 1/4 in 18V, 5Ah Cordless Impact Wrench

Unavailable
RS will no longer stock this product.
RS Stock No.:
226-1792
Mfr. Part No.:
06019G4101
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Voltage Rating

18V

Drive Size

1/4 in

Corded/Cordless

Cordless

Impact Rate

4000bpm

Maximum Torque - Releasing

200Nm

Maximum Torque - Fastening

200Nm

Number of Batteries Supplied

1

Battery Capacity

5Ah

Model Number

GDR 18V-200 C

COO (Country of Origin):
MY
The Bosch GDR 18V is cordless impact wrench and the battery required is 18 V. The maximum torque of this impact wrench is 200 Nm and it has 3 speed levels. The head length wrench is 126 mm.

Personalization, soft start and service to connectivity module
Long running and service life thanks to brushless EC motor with Electronic