Makita 1/2 in 18V, 4Ah Cordless Impact Wrench, UK Plug
- RS Stock No.:
- 188-7011
- Mfr. Part No.:
- DTW251RMJ
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-7011
- Mfr. Part No.:
- DTW251RMJ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Voltage Rating | 18V | |
| Drive Size | 1/2 in | |
| Corded/Cordless | Cordless | |
| Maximum Torque - Releasing | 230Nm | |
| Brushed/Brushless Motor | Brushless | |
| Plug Type | Type G - British 3-pin | |
| Number of Batteries Supplied | 2 | |
| Battery Capacity | 4Ah | |
| Speed | 2100rpm | |
| Weight | 1.5kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Voltage Rating 18V | ||
Drive Size 1/2 in | ||
Corded/Cordless Cordless | ||
Maximum Torque - Releasing 230Nm | ||
Brushed/Brushless Motor Brushless | ||
Plug Type Type G - British 3-pin | ||
Number of Batteries Supplied 2 | ||
Battery Capacity 4Ah | ||
Speed 2100rpm | ||
Weight 1.5kg | ||
- COO (Country of Origin):
- JP
Models DTW251 are compact and lightweight cordless impact wrenches, featuring maximum fastening torque of 230N.m (170ft.lbs).
1/2
4 pole motor.
Lithium-ion batteries have greater life spans than their Ni-MH or Ni-Cad counterparts giving 430% greater run time.
Lithium-ion's 40% weight saving means 18 volt power can be obtained by a battery that weighs the same as a 12 volt Ni-MH battery.
Conveniently located push button for forward and reverse.
High comfort grips.
LED job light with afterglow.
4 pole motor.
Lithium-ion batteries have greater life spans than their Ni-MH or Ni-Cad counterparts giving 430% greater run time.
Lithium-ion's 40% weight saving means 18 volt power can be obtained by a battery that weighs the same as a 12 volt Ni-MH battery.
Conveniently located push button for forward and reverse.
High comfort grips.
LED job light with afterglow.
