Bosch 3/8 in 18V, 4Ah Cordless Impact Wrench Euro Plug
- RS Stock No.:
- 187-9032
- Mfr. Part No.:
- 06019G4300
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-9032
- Mfr. Part No.:
- 06019G4300
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Voltage Rating | 18V | |
| Drive Size | 3/8 in | |
| Corded/Cordless | Cordless | |
| Maximum Torque - Releasing | 200Nm | |
| Brushed/Brushless Motor | Brushless | |
| Plug Type | Euro Plug | |
| Number of Batteries Supplied | 1 | |
| Battery Capacity | 4Ah | |
| Speed | 3400rpm | |
| Weight | 1.1kg | |
| Model Number | GDS 18V-200 C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Voltage Rating 18V | ||
Drive Size 3/8 in | ||
Corded/Cordless Cordless | ||
Maximum Torque - Releasing 200Nm | ||
Brushed/Brushless Motor Brushless | ||
Plug Type Euro Plug | ||
Number of Batteries Supplied 1 | ||
Battery Capacity 4Ah | ||
Speed 3400rpm | ||
Weight 1.1kg | ||
Model Number GDS 18V-200 C | ||
- COO (Country of Origin):
- MY
■ Powerful use even in hard to reach areas thanks to best
head length to torque ratio
■ Bluetooth Connectivity module for tool feedback, soft
start and service information via mobile device
■ Longer runtime and lifetime thanks to brushless motor
with Electronic Motor Protection (EMP)
head length to torque ratio
■ Bluetooth Connectivity module for tool feedback, soft
start and service information via mobile device
■ Longer runtime and lifetime thanks to brushless motor
with Electronic Motor Protection (EMP)
