Bosch 1/2 in 18V, 4Ah Cordless Impact Wrench, UK Plug
- RS Stock No.:
- 187-9000
- Mfr. Part No.:
- 06019G4370
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 187-9000
- Mfr. Part No.:
- 06019G4370
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Voltage Rating | 18V | |
| Drive Size | 1/2 in | |
| Corded/Cordless | Cordless | |
| Maximum Torque - Releasing | 200Nm | |
| Brushed/Brushless Motor | Brushless | |
| Plug Type | Type G - British 3-pin | |
| Number of Batteries Supplied | 2 | |
| Battery Capacity | 4Ah | |
| Speed | 3400rpm | |
| Weight | 1.9kg | |
| Model Number | GDS 18 V-200 C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Voltage Rating 18V | ||
Drive Size 1/2 in | ||
Corded/Cordless Cordless | ||
Maximum Torque - Releasing 200Nm | ||
Brushed/Brushless Motor Brushless | ||
Plug Type Type G - British 3-pin | ||
Number of Batteries Supplied 2 | ||
Battery Capacity 4Ah | ||
Speed 3400rpm | ||
Weight 1.9kg | ||
Model Number GDS 18 V-200 C | ||
- COO (Country of Origin):
- HU
High performance brushless impact wrench.
Powerful use even in hard to reach areas thanks to best head length to torque ratio
Bluetooth connectivity module for tool feedback, Soft Start and service information via mobile device
Longer runtime & lifetime thanks to brushless EC motor with Electronic Motor Protection (EMP)
Bluetooth connectivity module for tool feedback, Soft Start and service information via mobile device
Longer runtime & lifetime thanks to brushless EC motor with Electronic Motor Protection (EMP)
