DeWALT, 5Ah Cordless Impact Driver, Euro Plug
- RS Stock No.:
- 171-6223
- Mfr. Part No.:
- DCF888P2B
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£303.37
(exc. VAT)
£364.04
(inc. VAT)
- RS Stock No.:
- 171-6223
- Mfr. Part No.:
- DCF888P2B
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Plug Type | Type C - Euro Plug | |
| Number of Batteries Supplied | 1 | |
| Battery Capacity | 5Ah | |
| Model Number | DCF888 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Plug Type Type C - Euro Plug | ||
Number of Batteries Supplied 1 | ||
Battery Capacity 5Ah | ||
Model Number DCF888 | ||
- COO (Country of Origin):
- CZ
DeWALT 18V XR Brushless Impact Driver - DCF888P2B
An 18 V impact driver from DeWalt, features an improved brushless motor that provides an increase in torque giving excellent power and efficiency. The impact driver is coupled with impressive 5Ah lithium batteries to give deep reserves of power and more control when driving screws. The Impact driver feels comfortable in your hand due to its ergonomic design and it can be continuously used without fatigue.
Why would you choose this cordless impact drill driver?
This impact driver's primary function is to drive home screws faster and more powerfully than any ordinary cordless drill driver. The hammer blow action built into the drill gives you the power to drive home screw with ease, drastically reducing heat, minimum push torque and eliminates stripped screw heads.
Cool Features
The DeWalt DCF888P2B cordless impact driver offers Integrated Bluetooth® technology connects to the Tool Connect™ free mobile app and Inventory Manager web portal so you can track, manage and customise the tool.
Features and Benefits
• DeWalt 18 V brushless motor
• Precision Drive™
• High-Torque
• Receive diagnostics on your impact driver like internal coin cell battery life, temperature, number of trigger pulls, and how long the tool has been running
• Tool Connect™ enabled device
• Tool Connect™ Inventory Manager software, increasing accountability and reducing lost tools
• Set "disable when out of range" alerts to help deter unauthorised use or theft
• Customisable Impact driver from your Tool Connect™
• Compact, lightweight.
• Designed to fit into tight areas
• Home mode and 3 programmable modes to customise speed and light brightness
• Precision Drive™
• High-Torque
• Receive diagnostics on your impact driver like internal coin cell battery life, temperature, number of trigger pulls, and how long the tool has been running
• Tool Connect™ enabled device
• Tool Connect™ Inventory Manager software, increasing accountability and reducing lost tools
• Set "disable when out of range" alerts to help deter unauthorised use or theft
• Customisable Impact driver from your Tool Connect™
• Compact, lightweight.
• Designed to fit into tight areas
• Home mode and 3 programmable modes to customise speed and light brightness
What is in the set?
• DeWalt DCF888P2B
• 2 x 5.0Ah Tool Connect XR Lithium-Ion batteries
• Fast Charger
• Belt Clip
• Magnetic Bit Holder
• TSTAK Compatible Storage
• 2 x 5.0Ah Tool Connect XR Lithium-Ion batteries
• Fast Charger
• Belt Clip
• Magnetic Bit Holder
• TSTAK Compatible Storage
Applications Information
Cordless impact drills are appropriate for wide range applications such as drilling holes, driving nuts, and bolts, etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQ's
How many batteries are included in the set?
2 x 5.0 Ah batteries
Do you stock replacement batteries?
RS stock no: 826-8030 is compatible with all XR Li-ion DeWalt Power Tools
2 x 5.0 Ah batteries
Do you stock replacement batteries?
RS stock no: 826-8030 is compatible with all XR Li-ion DeWalt Power Tools
