Facom 36mm, 1 in Drive Impact Socket, 100 mm length

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-9571
Mfr. Part No.:
NMB.36
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

36mm

Socket Type

Impact Bit Socket

Drive Size

1 in

Overall Length

100 mm

Drive Type

6 Point Socket

Non Compliant

COO (Country of Origin):
CN
The Facom NMB series of long-reach 6-point thin-wall sockets which is mainly used for your safety, use impact sockets and accessories with the appropriate rings and pins. Thin wall for better access and 6-point convex pattern for increased resilience.

Socket size is 36mm
Length is 100mm