Facom 28mm, 1/2 in Drive Impact Socket, 82 mm length
- RS Stock No.:
- 235-0353
- Mfr. Part No.:
- NSD.28L
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-0353
- Mfr. Part No.:
- NSD.28L
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 28mm | |
| Socket Type | Bi-Hexagon | |
| Imperial or Metric | Metric | |
| Drive Size | 1/2 in | |
| Overall Length | 82 mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 28mm | ||
Socket Type Bi-Hexagon | ||
Imperial or Metric Metric | ||
Drive Size 1/2 in | ||
Overall Length 82 mm | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom NSD.L long reach 12 point impact sockets. It has drive size of 1/2 inch.
Overall length 82 mm
