- RS Stock No.:
- 194-7911
- Mfr. Part No.:
- B-66852
- Brand:
- Makita
203 In stock - FREE next working day delivery available
17 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.08
(exc. VAT)
£3.70
(inc. VAT)
Units | Per unit |
1 + | £3.08 |
- RS Stock No.:
- 194-7911
- Mfr. Part No.:
- B-66852
- Brand:
- Makita
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IMPACT BLACK NUTSETTER 13MM
Specifications
Attribute | Value |
---|---|
Head Type | Hexagon |
Material | Alloy Steel |
Overall Length | 50 mm |
Drive Size | 1/4 in |
Drive Type | Hex |