Makita Hexagon Driver Bit, 1/4 in Drive, Hex Drive, 50 mm Overall
- RS Stock No.:
- 194-7908
- Mfr. Part No.:
- B-66824
- Brand:
- Makita
Subtotal (1 unit)*
£3.04
(exc. VAT)
£3.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.04 |
*price indicative
- RS Stock No.:
- 194-7908
- Mfr. Part No.:
- B-66824
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Head Type | Hexagon | |
| Material | Alloy Steel | |
| Overall Length | 50 mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Head Type Hexagon | ||
Material Alloy Steel | ||
Overall Length 50 mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Driver Bit, 50mm Overall Length, 1/4 inch Drive size - B-66824
This driver bit is a high-performance power tool accessory designed for efficiency and practicality. Crafted from durable alloy steel, it features a hexagon head type ideal for a range of fastening applications. With an overall length of 50mm and a 1/4 inch drive size, it delivers effective torque for various tasks while ensuring compatibility with standard hex drive tools.
Features & Benefits
• Magnetic design holds screws securely in place
• Versatile head type enhances performance
• Ideal for both electrical and mechanical usage
• High compatibility ensures broad usage in various settings
Applications
• Used with electric drills for fastening in construction
• Suitable for use in assembling machinery components
• Effective for tasks requiring precise torque in automation
• Ideal for electrical installations in tight spaces
• Utilised in assembly lines across manufacturing sectors
What material enhances durability and performance in this tool?
The driver bit is constructed from alloy steel, providing robust strength and resistance to wear, making it suitable for repeated use in demanding applications.
How does the magnetic feature improve my workflow?
The magnetic design allows for hands-free positioning of screws, reducing time spent on re-aligning pieces and improving overall efficiency during installation tasks.
Can it be used with manual tools?
While primarily designed for power tools, the 1/4 inch hex shank enables compatibility with manual screwdrivers, making it versatile for various usage scenarios.
Related links
- Makita Hexagon Driver Bit 1/4 in Drive 50 mm Overall
- Makita Hexagon Driver Bit 1/4 in Drive 50 mm Overall
- Makita Hexagon Driver Bit 1/4 in Drive 50 mm Overall
- Makita Hexagon Screwdriver Bit Pozidriv Drive, 50 mm Overall
- Facom Hexagon Driver Bit 1/2 in Drive 50 mm Overall
- Facom Hexagon Driver Bit 1/2 in Drive 50 mm Overall
- Makita Hexagon Screwdriver Bit Hex Drive, 50 mm Overall
- Phoenix Contact Hexagon Driver Bit 1/4 in Drive 50 mm Overall

