DeWALT DCF85ME2GT-QW - 18V Impact Driver with 1 x 1.7Ah Batteries Type C - Euro Plug

RS Stock No.:
265-1526
Mfr. Part No.:
DCF85ME2GT-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

1

Plug Type

Type C - Euro Plug

Voltage Rating

18V

Model Number

DCF85ME2GT

Battery Capacity

1.7Ah

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT impact driver is ultra compact (head + body) and lightweight that give access to confined areas. It is more resistant coating against fuels, greases and some petrochemicals. Robust design and non-marking coating. It has ergonomic handle design, comfortable grip for longer use, belt clip.

Performance- torque up to 205 Nm
Full speed control- variable speed trigger + 3 selection modes
Work area lighting- 3 LED ring around tip