Omnivision OV07675-A23A Colour Image Sensor, 640 x 480pixel, 30fps DVP, SCCB, 23-Pin CSP-3
- RS Stock No.:
- 714-1495
- Mfr. Part No.:
- OV07675-A23A
- Brand:
- Omnivision
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-1495
- Mfr. Part No.:
- OV07675-A23A
- Brand:
- Omnivision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omnivision | |
| Image Size | 640 x 480pixel | |
| Frame Rate | 30fps | |
| Interface Type | DVP, SCCB | |
| Mounting Type | Surface Mount | |
| Package Type | CSP-3 | |
| Pin Count | 23 | |
| Length | 2.82mm | |
| Width | 2.825mm | |
| Maximum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 2.6 V | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand Omnivision | ||
Image Size 640 x 480pixel | ||
Frame Rate 30fps | ||
Interface Type DVP, SCCB | ||
Mounting Type Surface Mount | ||
Package Type CSP-3 | ||
Pin Count 23 | ||
Length 2.82mm | ||
Width 2.825mm | ||
Maximum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 2.6 V | ||
Minimum Operating Temperature -30 °C | ||
- COO (Country of Origin):
- TW
Omnivision Image sensors
Omnivision Image Sensors