Aptina MT9P031I12STC Colour Image Sensor, 2592 x 1944pixel, 14fps Serial-2 Wire, 48-Pin iLCC
- RS Stock No.:
- 669-5897
- Mfr. Part No.:
- MT9P031I12STC
- Brand:
- Aptina
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.34
(exc. VAT)
£18.41
(inc. VAT)
- RS Stock No.:
- 669-5897
- Mfr. Part No.:
- MT9P031I12STC
- Brand:
- Aptina
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Aptina | |
Image Size | 2592 x 1944pixel | |
Frame Rate | 14fps | |
Interface Type | Serial-2 Wire | |
Mounting Type | Surface Mount | |
Package Type | iLCC | |
Pin Count | 48 | |
Dimensions | 10 x 10 x 1.25mm | |
Length | 10mm | |
Width | 10mm | |
Height | 1.25mm | |
Maximum Operating Supply Voltage | 1.9 (Digital) V, 3.1 (Analogue) V | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Supply Voltage | 1.7 (Digital) V, 2.6 (Analogue) V | |
Minimum Operating Temperature | -30 °C | |
Select all | ||
---|---|---|
Brand Aptina | ||
Image Size 2592 x 1944pixel | ||
Frame Rate 14fps | ||
Interface Type Serial-2 Wire | ||
Mounting Type Surface Mount | ||
Package Type iLCC | ||
Pin Count 48 | ||
Dimensions 10 x 10 x 1.25mm | ||
Length 10mm | ||
Width 10mm | ||
Height 1.25mm | ||
Maximum Operating Supply Voltage 1.9 (Digital) V, 3.1 (Analogue) V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 1.7 (Digital) V, 2.6 (Analogue) V | ||
Minimum Operating Temperature -30 °C | ||