Littelfuse MG06400D-BN1MM, 62MM Module, N-Channel Series IGBT Module, 460 A max, 600 V, Screw Mount
- RS Stock No.:
- 794-4632
- Mfr. Part No.:
- MG06400D-BN1MM
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£138.63
(exc. VAT)
£166.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £138.63 |
| 10 - 49 | £135.91 |
| 50 + | £133.24 |
*price indicative
- RS Stock No.:
- 794-4632
- Mfr. Part No.:
- MG06400D-BN1MM
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Maximum Continuous Collector Current | 460 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 1.4 kW | |
| Package Type | 62MM Module | |
| Configuration | Series | |
| Mounting Type | Screw Mount | |
| Channel Type | N | |
| Pin Count | 7 | |
| Switching Speed | 1MHz | |
| Dimensions | 108 x 62 x 30.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Maximum Continuous Collector Current 460 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 1.4 kW | ||
Package Type 62MM Module | ||
Configuration Series | ||
Mounting Type Screw Mount | ||
Channel Type N | ||
Pin Count 7 | ||
Switching Speed 1MHz | ||
Dimensions 108 x 62 x 30.5mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
