Infineon FF600R12ME4 Series IGBT Module, 995 A 1200 V AG-ECONOD-3, Panel Mount
- RS Stock No.:
- 111-6084
- Mfr. Part No.:
- FF600R12ME4
- Brand:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-6084
- Mfr. Part No.:
- FF600R12ME4
- Brand:
- Infineon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Maximum Continuous Collector Current | 995 A | |
Maximum Collector Emitter Voltage | 1200 V | |
Maximum Gate Emitter Voltage | ±20V | |
Maximum Power Dissipation | 4.05 kW | |
Configuration | Series | |
Package Type | AG-ECONOD-3 | |
Mounting Type | Panel Mount | |
Channel Type | N | |
Transistor Configuration | Series | |
Dimensions | 152.1 x 62 x 17mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 995 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 4.05 kW | ||
Configuration Series | ||
Package Type AG-ECONOD-3 | ||
Mounting Type Panel Mount | ||
Channel Type N | ||
Transistor Configuration Series | ||
Dimensions 152.1 x 62 x 17mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||