Schaffner 6A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN9290B-6-100, Spring Cage 2 Fuse

Unavailable
RS will no longer stock this product.
RS Stock No.:
883-9073
Mfr. Part No.:
FN9290B-6-100
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Spring Cage

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

49.8mm

Depth

93mm

Height

32mm

COO (Country of Origin):
TH

FN9280 & FN9290 - IEC Inlet Filter


The FN9280 & FN9290 series ultra-compact shielded IEC inlet filters with a combined dual fuse holder and 2-pole rocker switch. The flange mounting variant is supplied with a kit to fascinate either front or rear mounting using either a horizontal or vertical mounting plate. Applications for the FN9280 & FN9290 series include: portable electrical and electronic equipment; consumer goods; EDP and office equipment; single-phase power supplies; switch-mode power supplies; test and measurement equipment

Single stage filter
Good attenuation performance
Shielded construction to give protection from magnetic fields
Compact housing incorporating a dual fuse holder and a 2-pole rocker switch
Flange version supplied with horizontal and vertical screw positioned mounting plates which can be fitted to allow front or rear mounting
Snap-in version also available
Faston terminals


Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.