- RS Stock No.:
- 883-9055
- Mfr. Part No.:
- FN9289B-6-100
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-9055
- Mfr. Part No.:
- FN9289B-6-100
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN9280 & FN9290 - IEC Inlet Filter
The FN9280 & FN9290 series ultra-compact shielded IEC inlet filters with a combined dual fuse holder and 2-pole rocker switch. The flange mounting variant is supplied with a kit to fascinate either front or rear mounting using either a horizontal or vertical mounting plate. Applications for the FN9280 & FN9290 series include: portable electrical and electronic equipment; consumer goods; EDP and office equipment; single-phase power supplies; switch-mode power supplies; test and measurement equipment
Single stage filter
Good attenuation performance
Shielded construction to give protection from magnetic fields
Compact housing incorporating a dual fuse holder and a 2-pole rocker switch
Flange version supplied with horizontal and vertical screw positioned mounting plates which can be fitted to allow front or rear mounting
Snap-in version also available
Faston terminals
Good attenuation performance
Shielded construction to give protection from magnetic fields
Compact housing incorporating a dual fuse holder and a 2-pole rocker switch
Flange version supplied with horizontal and vertical screw positioned mounting plates which can be fitted to allow front or rear mounting
Snap-in version also available
Faston terminals
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20mm |
Switch Type | 2 Pole |
Termination Method | Spring Cage |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 50 → 400Hz |
IEC Connector Type | C14 |
Width | 49.8mm |
Depth | 68mm |
Height | 32mm |
- RS Stock No.:
- 883-9055
- Mfr. Part No.:
- FN9289B-6-100
- Brand:
- Schaffner