Schaffner 1A, 250 V ac Male PCB Mount IEC Filter FN402B-1-02, PC Pins
- RS Stock No.:
- 883-7998
- Mfr. Part No.:
- FN402B-1-02
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-7998
- Mfr. Part No.:
- FN402B-1-02
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Switch Type | None | |
| Termination Method | PC Pins | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | PCB Mount | |
| Operating Frequency | DC to 400Hz | |
| Width | 45mm | |
| Depth | 28mm | |
| Height | 16.5mm | |
Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Switch Type None | ||
Termination Method PC Pins | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Mounting Type PCB Mount | ||
Operating Frequency DC to 400Hz | ||
Width 45mm | ||
Depth 28mm | ||
Height 16.5mm | ||
- COO (Country of Origin):
- TH
FN402 Series
The FN402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch--mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch--mode power supplies, test & measurement equipment and medical equipment.
Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Low cost low profile
Optional medical versions (B type) available
PCB through hole mounting
Low cost low profile
Optional medical versions (B type) available
Approvals
UL recognised, CSA Certified, VDE
