Schaffner 6A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN394E-6-05-11, Faston 2 Fuse
- RS Stock No.:
- 883-7982
- Mfr. Part No.:
- FN394E-6-05-11
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-7982
- Mfr. Part No.:
- FN394E-6-05-11
- Brand:
- Schaffner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schaffner | |
Gender | Male | |
Number of Fuses | 2 | |
Fuse Size | 5 x 20mm | |
Switch Type | 2 Pole | |
Termination Method | Faston | |
Current Rating | 6A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50 → 400Hz | |
IEC Connector Type | C14 | |
Width | 50mm | |
Depth | 75mm | |
Height | 65mm | |
Select all | ||
---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Depth 75mm | ||
Height 65mm | ||