Schaffner 15A, 250 V ac Male Snap-In IEC Filter FN9222ES1R-15-06HI, Faston
- RS Stock No.:
- 882-1791
- Mfr. Part No.:
- FN9222ES1R-15-06HI
- Brand:
- Schaffner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 882-1791
- Mfr. Part No.:
- FN9222ES1R-15-06HI
- Brand:
- Schaffner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schaffner | |
Gender | Male | |
Termination Method | Faston | |
Current Rating | 15A | |
Voltage Rating | 250 V ac | |
Mounting Type | Snap-In | |
Operating Frequency | 0 → 400Hz | |
IEC Connector Type | C16 | |
Width | 22.4mm | |
Depth | 52.3mm | |
Height | 29.9mm | |
Select all | ||
---|---|---|
Brand Schaffner | ||
Gender Male | ||
Termination Method Faston | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type C16 | ||
Width 22.4mm | ||
Depth 52.3mm | ||
Height 29.9mm | ||