- RS Stock No.:
- 881-7200
- Mfr. Part No.:
- FN1393-10-05-11
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 881-7200
- Mfr. Part No.:
- FN1393-10-05-11
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN390 Series
The FN 390 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. Multiple options available to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as portable electrical & electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Rear or front mounting
single or dual-fuse holder
2-pole rocker switch
single or dual-fuse holder
2-pole rocker switch
Schaffner FN390 Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 1 |
Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
Switch Type | 2 Pole |
Termination Method | Faston |
Current Rating | 10A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 50 → 400Hz |
Width | 50mm |
Depth | 69.5mm |
Height | 65mm |
- RS Stock No.:
- 881-7200
- Mfr. Part No.:
- FN1393-10-05-11
- Brand:
- Schaffner