Schurter 25A Screw Mount IEC Filter 5500.2071
- RS Stock No.:
- 878-4618
- Mfr. Part No.:
- 5500.2071
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 878-4618
- Mfr. Part No.:
- 5500.2071
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 25A | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 25A | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- SK
FMBB Series AC Filters Chassis Mount
Chassis type two stage single phase broad band attenuation filter in a metal housing
Designed for for high current applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for high current applications such as Frequency convertors, UPS systems etc.
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
