Schurter 50A Screw Mount IEC Filter 5500.2067
- RS Stock No.:
- 878-4611
- Mfr. Part No.:
- 5500.2067
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-4611
- Mfr. Part No.:
- 5500.2067
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 50A | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 50A | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- SK
FMAB-rail Series AC Filter DIN Rail Mount
Chassis type single phase industrial filter in a metal housing
Designed for DIN rail mounting, for use with electrical switching and control cabinets
Especially effective against asymmetrical interferences in the frequency range 100kHz up to 30 MHz
Designed for DIN rail mounting, for use with electrical switching and control cabinets
Especially effective against asymmetrical interferences in the frequency range 100kHz up to 30 MHz
