Schurter 3A Screw Mount IEC Filter 5500.2059
- RS Stock No.:
- 878-4598
- Mfr. Part No.:
- 5500.2059
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 878-4598
- Mfr. Part No.:
- 5500.2059
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 3A | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 3A | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- SK
Schurter FSW Series AC Filter 2-Stage
The FSW series is a very high symmetrical and asymmetrical attenuation filter which is especially effective against asymmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.
Characteristics
Designed for increased requirements
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems, Inverters
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
Designed for increased requirements
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems, Inverters
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
Standards
VDE Certificate Number: 40019274
UL File Number: E72928
UL File Number: E72928
