Schurter 2A Screw Mount IEC Filter 5500.2027
- RS Stock No.:
- 878-4501
- Mfr. Part No.:
- 5500.2027
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-4501
- Mfr. Part No.:
- 5500.2027
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 2A | |
| Mounting Type | Screw Mount | |
Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 2A | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- SK
Schurter FMLB Series Filters
The Schurter FMLB series is a high attenuation filter which is especially effective against symmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.
Features and Benefits:
Designed for standard applications
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
