Schurter 1.6A PCB Mount IEC Filter 5500.2016
- RS Stock No.:
- 878-4490
- Mfr. Part No.:
- 5500.2016
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-4490
- Mfr. Part No.:
- 5500.2016
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 1.6A | |
| Mounting Type | PCB Mount | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL/CSA) Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Depth | 24mm | |
| Height | 17.5mm | |
| Dimensions | 45 x 24 x 17.5 mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 1.6A | ||
Mounting Type PCB Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL/CSA) Hz | ||
Operating Temperature Range -25 → +85 °C | ||
Depth 24mm | ||
Height 17.5mm | ||
Dimensions 45 x 24 x 17.5 mm | ||
- COO (Country of Origin):
- LK
Schurter FPP Single Phase Block Filters
The Schurter FPP series of single phase line filters are designed for use on standard applications and offer protection against interference voltage from the mains.
Features:
Cost Saving Plastic Housing
PCB Mounting or Quick Connect Terminals
Flat Housing or Standard Housing Versions Available
Cost Saving Plastic Housing
PCB Mounting or Quick Connect Terminals
Flat Housing or Standard Housing Versions Available
