Schurter 1A PCB Mount IEC Filter 5500.2009

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-4484
Mfr. Part No.:
5500.2009
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

1A

Mounting Type

PCB Mount

Operating Frequency

50 (IEC) Hz, 60 (UL/CSA) Hz

Operating Temperature Range

-25 → +85 °C

Depth

40mm

Height

30mm

Dimensions

40 x 40 x 30 mm

COO (Country of Origin):
LK

Schurter FPP Single Phase Block Filters


The Schurter FPP series of single phase line filters are designed for use on standard applications and offer protection against interference voltage from the mains.

Features:
Cost Saving Plastic Housing
PCB Mounting or Quick Connect Terminals
Flat Housing or Standard Housing Versions Available