Schurter 1A PCB Mount IEC Filter 5500.0155.3
- RS Stock No.:
- 878-4440
- Mfr. Part No.:
- 5500.0155.3
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-4440
- Mfr. Part No.:
- 5500.0155.3
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 1A | |
Mounting Type | PCB Mount | |
Operating Frequency | 50 (IEC) Hz, 60 (UL/CSA) Hz | |
Operating Temperature Range | -25 → +85 °C | |
Depth | 26.6mm | |
Height | 23.2mm | |
Dimensions | 30 x 26.6 x 23.2 mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 1A | ||
Mounting Type PCB Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL/CSA) Hz | ||
Operating Temperature Range -25 → +85 °C | ||
Depth 26.6mm | ||
Height 23.2mm | ||
Dimensions 30 x 26.6 x 23.2 mm | ||