Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector 5200.0243.1, Quick Connect 1 Fuse
- RS Stock No.:
- 878-4210
- Mfr. Part No.:
- 5200.0243.1
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-4210
- Mfr. Part No.:
- 5200.0243.1
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| IEC Connector Type | C14 | |
| Width | 34mm | |
| Depth | 48.7mm | |
| Height | 36mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
IEC Connector Type C14 | ||
Width 34mm | ||
Depth 48.7mm | ||
Height 36mm | ||
- COO (Country of Origin):
- RO
5200 Series Power Entry Modules with Line Filter
Schurter 5200 series C14 power entry modules are high performance IEC inlets that feature a line filter to protection class 1, and a single pole fuse holder. The 5200 series offers increased safety with a fuse holder for 5 x 20 mm fuse links.
Features and Benefits:
Panel mount: Screw-on mounting from front
Protection class 1
Fuse holder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm
Protection class 1
Fuse holder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm
Ultra compact design
Recessed faston connectors
High quality filter case
Approvals
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
