Schurter 6A, 250 V ac Male Screw Filtered IEC Connector 2 Pole DF12.0586.5110.1, Quick Connect None Fuse
- RS Stock No.:
- 870-3356
- Mfr. Part No.:
- DF12.0586.5110.1
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
£55.06
(exc. VAT)
£66.07
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 1 | £55.06 |
| 2 - 4 | £49.58 |
| 5 - 9 | £44.60 |
| 10 - 19 | £40.15 |
| 20 + | £36.12 |
*price indicative
- RS Stock No.:
- 870-3356
- Mfr. Part No.:
- DF12.0586.5110.1
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C14 | |
| Width | 33.5mm | |
| Depth | 62.2mm | |
| Height | 92.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C14 | ||
Width 33.5mm | ||
Depth 62.2mm | ||
Height 92.5mm | ||
- COO (Country of Origin):
- CH
DF12 Series
Schurter DF12 series C14 power entry modules are a high performance IEC inlet that feature a line filter and type TA45 circuit breaker. The DF12 series are designed to be panel mounted with screw-on mountings from the front.
Panel mount
Quick connect terminals 6.3 x 0.8 mm
TA45 Circuit breaker
Compact design
Standard or medical versions available
Quick connect terminals 6.3 x 0.8 mm
TA45 Circuit breaker
Compact design
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
