Schurter 10A, 125 V ac, 250 V ac Male Screw Filtered IEC Connector 2 Pole CG60.6101.151, Quick Connect 2 Fuse
- RS Stock No.:
- 870-3117
- Mfr. Part No.:
- CG60.6101.151
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-3117
- Mfr. Part No.:
- CG60.6101.151
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | 2 | |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm | |
| Switch Type | 2 Pole | |
| Termination Method | Quick Connect | |
| Current Rating | 10A | |
| Voltage Rating | 125 V ac, 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C14 | |
| Width | 30mm | |
| Depth | 69mm | |
| Height | 97mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses 2 | ||
Fuse Size 5 x 20 mm, 6.3 x 32 mm | ||
Switch Type 2 Pole | ||
Termination Method Quick Connect | ||
Current Rating 10A | ||
Voltage Rating 125 V ac, 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C14 | ||
Width 30mm | ||
Depth 69mm | ||
Height 97mm | ||
- COO (Country of Origin):
- SK
CG Series
Schurter CG series C14 power entry modules are a high performance IEC inlet that feature a line filter, line switch and fuse holder. The CG series are designed to be panel mounted with screw-on mountings on the front side.
Quick connect terminals: 4.8 x 0.8 mm
Panel mount
Interchangeable fuse drawer
Standard or medical versions available
Panel mount
Interchangeable fuse drawer
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
