Schurter 2A, 125 V ac, 250 V ac Male Screw Filtered IEC Connector CE20.6100.151, Quick Connect 2 Fuse

Discontinued
RS Stock No.:
870-3072
Mfr. Part No.:
CE20.6100.151
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20 mm, 6.3 x 32 mm

Switch Type

None

Termination Method

Quick Connect

Current Rating

2A

Voltage Rating

125 V ac, 250 V ac

Mounting Type

Screw

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C14

Width

30mm

Depth

69mm

Height

69.5mm

COO (Country of Origin):
SK

CE Series


Schurter CE series C14 power entry modules are a high performance IEC inlet that feature a line filter and fuse holder. The CE series are designed to be panel mounted with screw-on mountings on the front side.

Quick connect terminals: 4.8 x 0.8 mm
Panel mount
Interchangeable fuse drawer
Standard or medical versions available


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.