- RS Stock No.:
- 870-2041
- Mfr. Part No.:
- 5707.0103.412
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-2041
- Mfr. Part No.:
- 5707.0103.412
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
5707 Series Power Entry Modules
Professional range of Schurter power entry modules from the 5707 series idea for use in rough environments. The modules are designed to be used on appliances with protection class I acc. to IEC 61140.
Panel Mount
Termination Method - Quick Connect
IEC Connector Type - C14, C18
Mounting Style - Screw
Various current ratings available
Termination Method - Quick Connect
IEC Connector Type - C14, C18
Mounting Style - Screw
Various current ratings available
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20mm |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 1A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14, C18 |
Width | 51mm |
Depth | 59.6mm |
Height | 42mm |
- RS Stock No.:
- 870-2041
- Mfr. Part No.:
- 5707.0103.412
- Brand:
- Schurter