Schurter 4A, 250 V ac Female DIN Rail Mount IEC Filter 5500.2266, Quick Connect None Fuse

Unavailable
RS will no longer stock this product.
RS Stock No.:
870-1984
Mfr. Part No.:
5500.2266
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Female

Number of Fuses

None

Switch Type

None

Termination Method

Quick Connect

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

DIN Rail Mount

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

Width

61mm

Depth

102mm

Height

48mm

COO (Country of Origin):
SK

FMBB-rail Series AC Filters DIN Rail Mount


DIN rail mounting two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as electric switch and control cabinets
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950