Schurter 2A, 250 V ac Male PCB Mount IEC Filter 5500.2123, PCB Pin None Fuse
- RS Stock No.:
- 870-1922
- Mfr. Part No.:
- 5500.2123
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-1922
- Mfr. Part No.:
- 5500.2123
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Gender | Male | |
Number of Fuses | None | |
Switch Type | None | |
Termination Method | PCB Pin | |
Current Rating | 2A | |
Voltage Rating | 250 V ac | |
Mounting Type | PCB Mount | |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
Width | 30mm | |
Depth | 30mm | |
Height | 25mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method PCB Pin | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type PCB Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
Width 30mm | ||
Depth 30mm | ||
Height 25mm | ||