Schurter 600mA, 250 V ac Male PCB Mount IEC Filter 5500.2116, PCB Pin None Fuse
- RS Stock No.:
- 870-1906
- Mfr. Part No.:
- 5500.2116
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-1906
- Mfr. Part No.:
- 5500.2116
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | PCB Pin | |
| Current Rating | 600mA | |
| Voltage Rating | 250 V ac | |
| Mounting Type | PCB Mount | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| Width | 25mm | |
| Depth | 25mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method PCB Pin | ||
Current Rating 600mA | ||
Voltage Rating 250 V ac | ||
Mounting Type PCB Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
Width 25mm | ||
Depth 25mm | ||
Height 25mm | ||
- COO (Country of Origin):
- LK
Schurter FPP Single Phase Block Filters
The Schurter FPP series of single phase line filters are designed for use on standard applications and offer protection against interference voltage from the mains.
Features:
Cost Saving Plastic Housing
PCB Mounting or Quick Connect Terminals
Flat Housing or Standard Housing Versions Available
Cost Saving Plastic Housing
PCB Mounting or Quick Connect Terminals
Flat Housing or Standard Housing Versions Available
