Schurter 2A, 250 V ac Male PCB Mount IEC Filter 5500.2111, PCB Pin None Fuse
- RS Stock No.:
- 870-1887
- Mfr. Part No.:
- 5500.2111
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-1887
- Mfr. Part No.:
- 5500.2111
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | PCB Pin | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | PCB Mount | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz | |
| Width | 34.5mm | |
| Depth | 70mm | |
| Height | 25.5mm | |
Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method PCB Pin | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type PCB Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL / CSA) Hz | ||
Width 34.5mm | ||
Depth 70mm | ||
Height 25.5mm | ||
- COO (Country of Origin):
- SK
Schurter Single Phase FMAB-72 Series Filters
Two-line PCB mounting filter
Single stage
Aluminium housing provides good shielding
Single stage
Aluminium housing provides good shielding
