Schurter 2A, 250 V ac Male PCB Mount IEC Filter 5500.2106, PCB Pin None Fuse

Discontinued
RS Stock No.:
870-1877
Mfr. Part No.:
5500.2106
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

PCB Pin

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

PCB Mount

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

Width

34.5mm

Depth

70mm

Height

25.5mm

COO (Country of Origin):
SK

Schurter Single Phase FMAB-72 Series Filters


Two-line PCB mounting filter
Single stage
Aluminium housing provides good shielding